Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155,445 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.03881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 3.7A (Ta) | 2.5V, 4.5V | 65mOhm @ 3.7A, 4.5V | 1.2V @ 250µA | 12 nC @ 5 V | ±12V | 633 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
18,267 In Stock | 1 : ¥16.58000 Cut Tape (CT) 5,000 : ¥7.21090 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 38A (Ta), 100A (Tc) | 4.5V, 10V | 1.05mOhm @ 30A, 10V | 2V @ 250µA | 59 nC @ 10 V | ±20V | 4200 pF @ 12 V | - | 2.5W (Ta), 96W (Tc) | - | - | - | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
228 In Stock | 1 : ¥98.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | 10V | 29mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
195 In Stock | 1 : ¥105.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 77A (Tc) | 10V | 24mOhm @ 42.4A, 10V | 4.5V @ 2.12mA | 183 nC @ 10 V | ±20V | 7268 pF @ 400 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
268 In Stock 1,800 Factory | 1 : ¥171.75000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 75A (Tc) | 10V | 25mOhm @ 37.5A, 10V | 4.5V @ 3mA | 236 nC @ 10 V | ±30V | 7330 pF @ 400 V | - | 595W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-247-3 | TO-247-3 | |||
190 In Stock | 1 : ¥65.76000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 69A (Tc) | - | 29mOhm @ 35.8A, 10V | 4.5V @ 1.79mA | 145 nC @ 10 V | ±20V | 7149 pF @ 400 V | - | 305W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
370 In Stock | 1 : ¥71.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 50A (Tc) | 10V | 41mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±20V | 4975 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,807 In Stock | 1 : ¥12.73000 Cut Tape (CT) 2,500 : ¥5.73468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 6A (Tc) | 10V | 660mOhm @ 2.1A, 10V | 4.5V @ 200µA | 22 nC @ 10 V | ±20V | 615 pF @ 100 V | - | 63W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
154 In Stock | 1 : ¥76.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 43.3A (Tc) | 10V | 80mOhm @ 17.6A, 10V | 4.5V @ 1.8mA | 167 nC @ 10 V | ±20V | 5030 pF @ 100 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
47 In Stock | 1 : ¥105.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 63.3A (Tc) | 10V | 48mOhm @ 29.4A, 10V | 4.5V @ 2.9mA | 270 nC @ 10 V | ±20V | 7440 pF @ 100 V | - | 500W (Tc) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Through Hole | PG-TO247-3 | TO-247-3 | |||
51 In Stock | 1 : ¥96.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 83.2A (Tc) | 10V | 37mOhm @ 33.1A, 10V | 3.5V @ 3.3mA | 330 nC @ 10 V | ±20V | 7240 pF @ 100 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
0 In Stock | 240 : ¥90.51479 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 650 V | 68.5A (Tc) | 10V | 41mOhm @ 33.1A, 10V | 4.5V @ 3.3mA | 300 nC @ 10 V | ±20V | 8400 pF @ 100 V | - | 500W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-1 | TO-247-3 |