BUK6D43-40PX

DigiKey Part Number
1727-BUK6D43-40PXTR-ND - Tape & Reel (TR)
1727-BUK6D43-40PXCT-ND - Cut Tape (CT)
1727-BUK6D43-40PXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D43-40PX
Description
MOSFET P-CH 40V 6A DFN2020MD-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 6A (Ta) 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
43mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1260 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
15W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.30000¥33.00
100¥2.29460¥229.46
500¥1.79170¥895.85
1,000¥1.45626¥1,456.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.30183¥3,905.49
6,000¥1.23564¥7,413.84
9,000¥1.14738¥10,326.42
30,000¥1.12577¥33,773.10
Manufacturers Standard Package