Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
77,726 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.58848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 1.8V, 4.5V | 60mOhm @ 4.2A, 4.5V | 900mV @ 250µA | 7.6 nC @ 4.5 V | ±8V | 727 pF @ 20 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,788 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥6.06301 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 6V, 10V | 2mOhm @ 50A, 10V | 3V @ 250µA | 130.8 nC @ 10 V | ±20V | 6555 pF @ 30 V | - | 167W | -55°C ~ 175°C (TJ) | Surface Mount | PowerDI5060-8 (Type K) | 8-PowerTDFN | ||
13,341 In Stock | 1 : ¥16.75000 Cut Tape (CT) 5,000 : ¥7.25018 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 67µA | 54 nC @ 10 V | ±20V | 3900 pF @ 40 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
18,680 In Stock | 1 : ¥18.39000 Cut Tape (CT) 5,000 : ¥7.97509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 3mOhm @ 50A, 10V | 3.8V @ 95µA | 76 nC @ 10 V | ±20V | 5600 pF @ 40 V | - | 2.5W (Ta), 139W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-7 | 8-PowerTDFN | |||
17,171 In Stock | 1 : ¥21.10000 Cut Tape (CT) 3,000 : ¥9.52838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 34A (Ta), 85A (Tc) | 6V, 10V | 3.3mOhm @ 20A, 10V | 3.3V @ 250µA | 86 nC @ 10 V | ±20V | 4646 pF @ 40 V | - | 7.4W (Ta), 208W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
9,511 In Stock | 1 : ¥24.30000 Cut Tape (CT) 5,000 : ¥11.33979 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 18A (Ta), 100A (Tc) | 6V, 10V | 4.7mOhm @ 50A, 10V | 3.5V @ 90µA | 69 nC @ 10 V | ±20V | 4800 pF @ 40 V | - | 2.5W (Ta), 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
6,000 In Stock | 1 : ¥50.08000 Cut Tape (CT) 3,000 : ¥24.36675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60.5A (Ta), 464A (Tc) | 10V | 0.72mOhm @ 50A, 10V | 4V @ 250µA | 152 nC @ 10 V | ±20V | 11535 pF @ 30 V | - | 5W (Ta), 294.6W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | 8-DFNW (8.3x8.4) | 8-PowerTDFN | ||
4,723 In Stock | 1 : ¥18.23000 Cut Tape (CT) 3,000 : ¥8.22045 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 4.4mOhm @ 11.5A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±20V | 4570 pF @ 25 V | - | 4.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
8,353 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥4.59530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 20.7A (Ta), 78.4A (Tc) | 7.5V, 10V | 5.8mOhm @ 10A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 1905 pF @ 40 V | - | 5W (Ta), 71.4W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,845 In Stock 9,000 Factory | 1 : ¥22.17000 Cut Tape (CT) 3,000 : ¥10.00592 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 126A (Tc) | 6V, 10V | 4mOhm @ 44A, 10V | 4V @ 250µA | 55 nC @ 10 V | ±20V | 4250 pF @ 40 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6), Power56 | 8-PowerTDFN | |||
0 In Stock Check Lead Time | 1 : ¥51.97000 Cut Tape (CT) 3,000 : ¥24.25997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 21A (Ta), 178A (Tc) | 10V | 4.2mOhm @ 88A, 10V | 4V @ 450µA | 159 nC @ 10 V | ±20V | 10450 pF @ 50 V | - | 3.9W (Ta), 267W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | 8-TDFNW (8.3x8.4) | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 2,500 : ¥6.64190 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.8V @ 250µA | 81 nC @ 10 V | ±20V | 4979 pF @ 40 V | - | 1.5W (Ta), 125W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PowerDI5060-8 | 8-PowerTDFN |