SISS65DN-T1-GE3

DigiKey Part Number
SISS65DN-T1-GE3TR-ND - Tape & Reel (TR)
SISS65DN-T1-GE3CT-ND - Cut Tape (CT)
SISS65DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SISS65DN-T1-GE3
Description
MOSFET P-CH 30V 25.9A/94A PPAK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 25.9A (Ta), 94A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S
Datasheet
 Datasheet
EDA/CAD Models
SISS65DN-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
138 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4930 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5.1W (Ta), 65.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8S
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.18200¥61.82
100¥4.28140¥428.14
500¥3.57766¥1,788.83
1,000¥3.04477¥3,044.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.71175¥8,135.25
6,000¥2.56904¥15,414.24
9,000¥2.37874¥21,408.66
30,000¥2.35519¥70,655.70
Manufacturers Standard Package