2N7002KDW-TP

DigiKey Part Number
353-2N7002KDW-TPTR-ND - Tape & Reel (TR)
353-2N7002KDW-TPCT-ND - Cut Tape (CT)
353-2N7002KDW-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002KDW-TP
Description
MOSFET 2N-CH 60V 0.34A SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 340mA 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
340mA
Rds On (Max) @ Id, Vgs
5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
40pF @ 10V
Power - Max
150mW
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.76700¥27.67
100¥1.39480¥139.48
500¥1.23606¥618.03
1,000¥0.96186¥961.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71245¥2,137.35
6,000¥0.69652¥4,179.12
9,000¥0.61692¥5,552.28
30,000¥0.60896¥18,268.80
75,000¥0.51741¥38,805.75
150,000¥0.49751¥74,626.50
Manufacturers Standard Package