BSS138K-13

DigiKey Part Number
BSS138K-13DITR-ND - Tape & Reel (TR)
BSS138K-13DICT-ND - Cut Tape (CT)
BSS138K-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138K-13
Description
MOSFET N-CH 50V 310MA SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 310mA (Ta) 380mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
23.2 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
380mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.70800¥17.08
100¥0.83580¥83.58
500¥0.69684¥348.42
1,000¥0.48421¥484.21
2,000¥0.41965¥839.30
5,000¥0.38924¥1,946.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.32279¥3,227.90
30,000¥0.31709¥9,512.70
50,000¥0.28481¥14,240.50
100,000¥0.25254¥25,254.00
250,000¥0.24684¥61,710.00
Manufacturers Standard Package