Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,391 In Stock | 1 : ¥17.24000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 27A (Tc) | 10V | 70mOhm @ 13.5A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±25V | 1400 pF @ 25 V | - | 120W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
2,846 In Stock | 1 : ¥27.09000 Cut Tape (CT) 800 : ¥16.37356 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 93A (Tc) | 4.5V, 10V | 19mOhm @ 30A, 10V | 2.5V @ 250µA | 350 nC @ 10 V | ±20V | 14100 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,758 In Stock | 1 : ¥28.73000 Cut Tape (CT) 800 : ¥17.33674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 4.5V, 10V | 6.7mOhm @ 30A, 10V | 2.5V @ 250µA | 270 nC @ 10 V | ±20V | 14280 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
13,437 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,000 : ¥15.88056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | - | 3.8mOhm @ 100A, 10V | 4V @ 340µA | 205 nC @ 10 V | ±20V | 14790 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
8,825 In Stock | 1 : ¥30.70000 Cut Tape (CT) 1,000 : ¥15.88056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.4mOhm @ 100A, 10V | 2.2V @ 340µA | 234 nC @ 10 V | +5V, -16V | 15000 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3-2 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
46,483 In Stock | 1 : ¥37.60000 Cut Tape (CT) 800 : ¥22.68585 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 110A (Tc) | 10V | 5mOhm @ 20A, 10V | 4V @ 250µA | 280 nC @ 10 V | ±20V | 11300 pF @ 25 V | - | 15W (Ta), 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
7,573 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,000 : ¥5.37834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 3.2mOhm @ 30A, 10V | 2.5V @ 250µA | 280 nC @ 10 V | ±20V | 15000 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,717 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,000 : ¥5.37834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 5.1mOhm @ 30A, 10V | 2.5V @ 250µA | 280 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,282 In Stock | 1 : ¥22.17000 Cut Tape (CT) 800 : ¥13.38725 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.4mOhm @ 25A, 10V | 2.5V @ 250µA | 450 nC @ 10 V | ±20V | 23600 pF @ 25 V | - | 157W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,541 In Stock | 1 : ¥24.63000 Cut Tape (CT) 800 : ¥14.88508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 4.5V, 10V | 10.5mOhm @ 30A, 10V | 2.5V @ 250µA | 185 nC @ 10 V | ±20V | 8050 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
876 In Stock | 1 : ¥28.73000 Cut Tape (CT) 800 : ¥17.33674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 4mOhm @ 30A, 10V | 2.5V @ 250µA | 330 nC @ 10 V | ±20V | 13980 pF @ 20 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
465 In Stock | 1 : ¥14.53000 Cut Tape (CT) 800 : ¥8.12660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 5.1mOhm @ 30A, 10V | 2.5V @ 250µA | 280 nC @ 10 V | ±20V | 14500 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,300 In Stock | 1 : ¥42.20000 Cut Tape (CT) 800 : ¥25.47185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 3.7mOhm @ 50A, 10V | 2.5V @ 1mA | 320 nC @ 10 V | ±20V | 15100 pF @ 10 V | - | 1.8W (Ta), 200W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |