Single FETs, MOSFETs

Results: 8
Manufacturer
Diodes IncorporatedInfineon TechnologiesNexperia USA Inc.Vishay Siliconix
Series
-HEXFET®OptiMOS™TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V55 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)1.2A (Ta)1.7A (Tc)5.5A (Tc)6A (Ta)8A (Tc)10.3A (Ta)11A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V4V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
19mOhm @ 4.5A, 10V31mOhm @ 7.9A, 10V42mOhm @ 6.7A, 10V43mOhm @ 6A, 10V120mOhm @ 3.8A, 10V137mOhm @ 5A, 10V250mOhm @ 930mA, 4.5V5.5Ohm @ 180mA, 10V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)2V @ 11µA2V @ 1mA2.3V @ 10µA2.5V @ 250µA2.7V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.59 nC @ 10 V3.9 nC @ 4.5 V5.3 nC @ 5 V5.5 nC @ 10 V5.6 nC @ 4.5 V13 nC @ 10 V19.6 nC @ 10 V36 nC @ 10 V
Vgs (Max)
±12V±15V±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
18 pF @ 30 V110 pF @ 15 V320 pF @ 25 V344 pF @ 15 V440 pF @ 50 V555 pF @ 10 V1204 pF @ 15 V1260 pF @ 20 V
Power Dissipation (Max)
400mW (Ta)540mW (Ta)2W (Ta)3W (Tc)3.3W (Tc)8W (Tc)11.5W (Tc)15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
6-PQFN (2x2) (DFN2020)DFN2020MD-6Micro3™/SOT-23PG-SOT23-3-5SC-70-6SOT-223SOT-23-3 (TO-236)U-DFN2020-6 (Type F)
Package / Case
6-PowerVDFN6-TSSOP, SC-88, SOT-3636-UDFN Exposed PadTO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
IRLML2402TRPBF
MOSFET N-CH 20V 1.2A SOT23
Infineon Technologies
62,658
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.87569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
1.2A (Ta)
2.7V, 4.5V
250mOhm @ 930mA, 4.5V
700mV @ 250µA (Min)
3.9 nC @ 4.5 V
±12V
110 pF @ 15 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
6-DFN2020MD_View 2
BUK6D43-40PX
MOSFET P-CH 40V 6A DFN2020MD-6
Nexperia USA Inc.
20,188
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.30183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
6A (Ta)
4.5V, 10V
43mOhm @ 6A, 10V
2.7V @ 250µA
36 nC @ 10 V
±20V
1260 pF @ 20 V
-
15W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
SOT223
BUK98150-55A/CUF
MOSFET N-CH 55V 5.5A SOT223
Nexperia USA Inc.
87,196
In Stock
1 : ¥3.94000
Cut Tape (CT)
4,000 : ¥1.33697
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
55 V
5.5A (Tc)
4.5V, 10V
137mOhm @ 5A, 10V
2V @ 1mA
5.3 nC @ 5 V
±15V
320 pF @ 25 V
-
8W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223
TO-261-4, TO-261AA
SC-70-6
SQ1440EH-T1_GE3
MOSFET N-CH 60V 1.7A SC70-6
Vishay Siliconix
17,332
In Stock
1 : ¥4.76000
Cut Tape (CT)
3,000 : ¥1.59853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Tc)
4.5V, 10V
120mOhm @ 3.8A, 10V
2.5V @ 250µA
5.5 nC @ 10 V
±20V
344 pF @ 15 V
-
3.3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
PG-SOT23-3-5
ISS55EP06LMXTSA1
MOSFET P-CH 60V 180MA SOT23-3
Infineon Technologies
94,690
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.47461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
4.5V, 10V
5.5Ohm @ 180mA, 10V
2V @ 11µA
0.59 nC @ 10 V
±20V
18 pF @ 30 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23-3-5
TO-236-3, SC-59, SOT-23-3
U-DFN2020-6 Type F
DMP3026SFDF-7
MOSFET P-CH 30V 10.3A 6UDFN
Diodes Incorporated
2,305
In Stock
171,000
Factory
1 : ¥6.08000
Cut Tape (CT)
3,000 : ¥1.11139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
10.3A (Ta)
4V, 10V
19mOhm @ 4.5A, 10V
3V @ 250µA
19.6 nC @ 10 V
±25V
1204 pF @ 15 V
-
2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
U-DFN2020-6 (Type F)
6-UDFN Exposed Pad
SOT-23-3
SQ2318AES-T1_GE3
MOSFET N-CH 40V 8A SOT23-3
Vishay Siliconix
22,535
In Stock
1 : ¥7.14000
Cut Tape (CT)
3,000 : ¥1.71081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
40 V
8A (Tc)
4.5V, 10V
31mOhm @ 7.9A, 10V
2.5V @ 250µA
13 nC @ 10 V
±20V
555 pF @ 10 V
-
3W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
6-PowerVDFN
IRL100HS121
MOSFET N-CH 100V 11A 6PQFN
Infineon Technologies
0
In Stock
Check Lead Time
1 : ¥7.31000
Cut Tape (CT)
4,000 : ¥2.78739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
11A (Tc)
4.5V, 10V
42mOhm @ 6.7A, 10V
2.3V @ 10µA
5.6 nC @ 4.5 V
±20V
440 pF @ 50 V
-
11.5W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
6-PQFN (2x2) (DFN2020)
6-PowerVDFN
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.