Single FETs, MOSFETs

Results: 3
Series
CoolMOS™ CFD7CoolMOS™S7OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
80 V600 V650 V
Current - Continuous Drain (Id) @ 25°C
23A (Tc)300A (Tc)-
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V12V-
Rds On (Max) @ Id, Vgs
1.2mOhm @ 150A, 10V22mOhm @ 23A, 12V-
Vgs(th) (Max) @ Id
3.8V @ 280µA4.5V @ 1.44mA-
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 12 V223 nC @ 10 V
Vgs (Max)
±20V-
Input Capacitance (Ciss) (Max) @ Vds
5639 pF @ 300 V17000 pF @ 40 V
Power Dissipation (Max)
375W (Tc)390W (Tc)-
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-
Supplier Device Package
PG-HSOF-8-1PG-HSOF-8-2
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
x-xSOF-8-1
IPT012N08N5ATMA1
MOSFET N-CH 80V 300A 8HSOF
Infineon Technologies
7,911
In Stock
1 : ¥51.72000
Cut Tape (CT)
2,000 : ¥27.49443
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
300A (Tc)
6V, 10V
1.2mOhm @ 150A, 10V
3.8V @ 280µA
223 nC @ 10 V
±20V
17000 pF @ 40 V
-
375W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-HSOF-8-1
8-PowerSFN
TOLLLEADLESS
IPT60R022S7XTMA1
MOSFET N-CH 600V 23A 8HSOF
Infineon Technologies
1,945
In Stock
1 : ¥91.54000
Cut Tape (CT)
2,000 : ¥48.65861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
23A (Tc)
12V
22mOhm @ 23A, 12V
4.5V @ 1.44mA
150 nC @ 12 V
±20V
5639 pF @ 300 V
-
390W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-HSOF-8-2
8-PowerSFN
1,980
In Stock
1 : ¥71.18000
Cut Tape (CT)
2,000 : ¥37.81169
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
-
-
-
-
-
-
-
-
-
-
Surface Mount
PG-HSOF-8-2
8-PowerSFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.