Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
288,929 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.69154 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.5A (Ta) | 2.5V, 4.5V | 140mOhm @ 1.5A, 4.5V | 1.2V @ 3.7µA | 0.8 nC @ 5 V | ±12V | 143 pF @ 10 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
8,386 In Stock | 1 : ¥30.95000 Cut Tape (CT) 3,000 : ¥15.05648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Ta), 60A (Tc) | 6V, 10V | 4.85mOhm @ 16A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 4065 pF @ 50 V | - | 2.7W (Ta), 156W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
9,731 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.14652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Ta) | 4.5V, 10V | 11mOhm @ 12A, 10V | 2.6V @ 250µA | 35 nC @ 10 V | ±20V | 1725 pF @ 50 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,405 In Stock 36,000 Factory | 1 : ¥16.67000 Cut Tape (CT) 3,000 : ¥7.51575 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta) | 4.5V, 10V | 56mOhm @ 4.4A, 10V | 3V @ 250µA | 21 nC @ 10 V | ±20V | 1335 pF @ 75 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |