FDMS86252L | |
---|---|
DigiKey Part Number | FDMS86252LTR-ND - Tape & Reel (TR) FDMS86252LCT-ND - Cut Tape (CT) FDMS86252LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS86252L |
Description | MOSFET N-CH 150V 4.4A 8PQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 4.4A (Ta) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMS86252L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 56mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1335 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥13.84200 | ¥138.42 |
100 | ¥11.01920 | ¥1,101.92 |
500 | ¥9.32404 | ¥4,662.02 |
1,000 | ¥7.91130 | ¥7,911.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.51575 | ¥22,547.25 |
6,000 | ¥7.23319 | ¥43,399.14 |
9,000 | ¥6.99373 | ¥62,943.57 |