DMN62D0UDW-7

DigiKey Part Number
DMN62D0UDW-7DITR-ND - Tape & Reel (TR)
DMN62D0UDW-7DICT-ND - Cut Tape (CT)
DMN62D0UDW-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN62D0UDW-7
Description
MOSFET 2N-CH 60V 0.35A SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 350mA 320mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
350mA
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
32pF @ 30V
Power - Max
320mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.54500¥25.45
100¥1.28400¥128.40
500¥1.04758¥523.79
1,000¥0.77722¥777.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.65386¥1,961.58
6,000¥0.62515¥3,750.90
9,000¥0.54066¥4,865.94
30,000¥0.53053¥15,915.90
75,000¥0.43929¥32,946.75
150,000¥0.43253¥64,879.50
Manufacturers Standard Package