Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,881 In Stock 411,000 Factory | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.50478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 35mA (Ta) | 10V | 80Ohm @ 50mA, 10V | 3.5V @ 1mA | - | ±20V | 50 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,241 In Stock | 1 : ¥15.76000 Cut Tape (CT) 5,000 : ¥6.83519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Ta), 100A (Tc) | 6V, 10V | 5.7mOhm @ 50A, 10V | 3.5V @ 73µA | 56 nC @ 10 V | ±20V | 3900 pF @ 40 V | - | 2.5W (Ta), 114W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
5,134 In Stock | 1 : ¥27.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 34A (Tc) | 10V | 32mOhm @ 34A, 10V | 4V @ 90µA | 29 nC @ 10 V | ±20V | 2350 pF @ 100 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,438 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.8A (Ta) | 4.5V, 10V | 65mOhm @ 3.8A, 10V | 2.1V @ 250µA | 11 nC @ 10 V | ±20V | 563 pF @ 25 V | - | 1.08W | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
71,509 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.53934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 22.1A (Ta), 35A (Tc) | 2.5V, 10V | 4.4mOhm @ 20A, 10V | 1.5V @ 250µA | 183 nC @ 10 V | ±12V | 5590 pF @ 10 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8SH | PowerPAK® 1212-8SH | |||
5 In Stock | 1 : ¥49.92000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 44A (Tc) | 10V | 65mOhm @ 500mA, 10V | 4V @ 250µA | 175 nC @ 10 V | ±15V | 13400 pF @ 25 V | - | 298W (Tc) | - | - | - | Through Hole | TO-220-3 | TO-220-3 |