2N7002 TR PBFREE

DigiKey Part Number
1514-2N7002TRPBFREETR-ND - Tape & Reel (TR)
1514-2N7002TRPBFREECT-ND - Cut Tape (CT)
1514-2N7002TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002 TR PBFREE
Description
MOSFET N-CH 60V 115MA SOT23
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Tc) 350mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Vgs (Max)
40V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.04000¥3.04
10¥2.34800¥23.48
100¥1.41040¥141.04
500¥1.30602¥653.01
1,000¥0.88805¥888.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.81753¥2,452.59
6,000¥0.78359¥4,701.54
9,000¥0.70522¥6,346.98
30,000¥0.69478¥20,843.40
75,000¥0.65299¥48,974.25
Manufacturers Standard Package