DMN3135LVT-7

DigiKey Part Number
DMN3135LVT-7DITR-ND - Tape & Reel (TR)
DMN3135LVT-7DICT-ND - Cut Tape (CT)
DMN3135LVT-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3135LVT-7
Description
MOSFET 2N-CH 30V 3.5A TSOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.5A 840mW Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
3.5A
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
305pF @ 15V
Power - Max
840mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-26
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.07900¥30.79
100¥2.14190¥214.19
500¥1.67250¥836.25
1,000¥1.35938¥1,359.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21522¥3,645.66
6,000¥1.15342¥6,920.52
9,000¥1.07103¥9,639.27
30,000¥1.05086¥31,525.80
Manufacturers Standard Package