IRF7313TRPBF

DigiKey Part Number
IRF7313PBFTR-ND - Tape & Reel (TR)
IRF7313PBFCT-ND - Cut Tape (CT)
IRF7313PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRF7313TRPBF
Description
MOSFET 2N-CH 30V 6.5A 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 6.5A 2W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.5A
Rds On (Max) @ Id, Vgs
29mOhm @ 5.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
650pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.22000¥7.22
10¥6.26400¥62.64
100¥4.33400¥433.40
500¥3.62134¥1,810.67
1,000¥3.08196¥3,081.96
2,000¥2.74487¥5,489.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.74485¥10,979.40
8,000¥2.60038¥20,803.04
12,000¥2.40776¥28,893.12
28,000¥2.38392¥66,749.76
Manufacturers Standard Package