RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68 In Stock | 1 : ¥485.86000 Tube | - | Tube | Active | HEMT | 0Hz ~ 3GHz | 14dB | 28 V | 5A | - | 200 mA | 1.5W | 100 V | - | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC | ||
118 In Stock | 1 : ¥3,856.23000 Tray | Tray | Active | HEMT | 0Hz ~ 4GHz | 19dB | 28 V | 28A | - | 1 A | 120W | 84 V | - | 440193 | 440193 | |||
1,344 In Stock | 1 : ¥13.96000 Strip | - | Strip | Active | pHEMT FET | 12GHz | 13.7dB | 2 V | 15mA | 0.5dB | 10 mA | 125mW | 4 V | - | 4-Micro-X | 4-Micro-X | ||
60 In Stock | 1 : ¥546.44000 Tube | - | Tube | Active | HEMT | 0Hz ~ 4GHz | 13dB | 28 V | 9.5A | - | 350 mA | 37dBm | 100 V | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 30 : ¥1,383.27000 Tray | - | Tray | Active | HEMT | 0Hz ~ 4GHz | 13dB | 28 V | - | - | 225 mA | - | 100 V | - | - | - |