BSC190N12NS3GATMA1 | |
---|---|
DigiKey Part Number | BSC190N12NS3GATMA1TR-ND - Tape & Reel (TR) BSC190N12NS3GATMA1CT-ND - Cut Tape (CT) BSC190N12NS3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC190N12NS3GATMA1 |
Description | MOSFET N-CH 120V 8.6A/44A TDSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 8.6A (Ta), 44A (Tc) 69W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC190N12NS3GATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 120 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 39A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 42µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥9.30200 | ¥93.02 |
100 | ¥7.23200 | ¥723.20 |
500 | ¥6.12960 | ¥3,064.80 |
1,000 | ¥4.99329 | ¥4,993.29 |
2,000 | ¥4.70057 | ¥9,401.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.47671 | ¥22,383.55 |
10,000 | ¥4.27010 | ¥42,701.00 |