ISP16DP10LMXTSA1 | |
---|---|
DigiKey Part Number | 448-ISP16DP10LMXTSA1TR-ND - Tape & Reel (TR) 448-ISP16DP10LMXTSA1CT-ND - Cut Tape (CT) 448-ISP16DP10LMXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP16DP10LMXTSA1 |
Description | SMALL SIGNAL MOSFETS PG-SOT223-4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 2.1A (Ta), 3.9A (Tc) 1.8W (Ta), 5W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
EDA/CAD Models | ISP16DP10LMXTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1.037mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.62000 | ¥86.20 |
25 | ¥8.18360 | ¥204.59 |
100 | ¥6.72300 | ¥672.30 |
250 | ¥6.28412 | ¥1,571.03 |
500 | ¥5.55344 | ¥2,776.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.38436 | ¥4,384.36 |
2,000 | ¥4.09206 | ¥8,184.12 |
5,000 | ¥3.88746 | ¥19,437.30 |
10,000 | ¥3.74131 | ¥37,413.10 |