Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137,042 In Stock 237,500 Factory | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.61631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 12A (Tc) | 4.5V, 10V | 140mOhm @ 5A, 10V | 3V @ 250µA | 9.7 nC @ 10 V | ±20V | 1167 pF @ 25 V | - | 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
123,772 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.67276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 4A (Ta), 12A (Tc) | 4.5V, 10V | 60mOhm @ 12A, 10V | 3V @ 250µA | 10 nC @ 10 V | ±20V | 540 pF @ 30 V | - | 2.1W (Ta), 20W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
106,017 In Stock | 1 : ¥7.47000 Cut Tape (CT) 2,500 : ¥3.98176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 19.5A (Ta), 70A (Tc) | 4.5V, 10V | 8.2mOhm @ 20A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2500 pF @ 50 V | - | 6.2W (Ta), 89W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,674 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.32083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.8A (Tc) | 5V, 10V | 160mOhm @ 3.4A, 10V | 2.8V @ 250µA | 3.61 nC @ 10 V | ±20V | 225 pF @ 50 V | - | 14.9W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
532 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.50871 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 100 V | 6A (Tc) | 10V | 250mOhm @ 3A, 10V | 4V @ 250µA | 14 nC @ 10 V | ±20V | 280 pF @ 25 V | - | 30W (Tc) | -65°C ~ 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,092 In Stock 40,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.17604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.5A (Tc) | 4.5V, 10V | 220mOhm @ 2A, 10V | 2.5V @ 250µA | 6.7 nC @ 10 V | ±20V | 384 pF @ 25 V | - | 18.7W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
98,201 In Stock | 1 : ¥5.75000 Cut Tape (CT) 2,500 : ¥3.07868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 5A (Ta), 32A (Tc) | 4.5V, 10V | 37mOhm @ 10A, 10V | 2.7V @ 250µA | 44 nC @ 10 V | ±20V | 2000 pF @ 50 V | - | 2.5W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock Check Lead Time | 2,500 : ¥1.83148 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Ta), 14A (Tc) | 4.5V, 10V | 68mOhm @ 5A, 10V | 2.9V @ 250µA | 10 nC @ 10 V | ±20V | 390 pF @ 50 V | - | 2.5W (Ta), 30W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 |