TK40S06N1L,LQ | |
---|---|
DigiKey Part Number | 264-TK40S06N1LLQTR-ND - Tape & Reel (TR) 264-TK40S06N1LLQCT-ND - Cut Tape (CT) 264-TK40S06N1LLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK40S06N1L,LQ |
Description | MOSFET N-CH 60V 40A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 88.2W (Tc) Surface Mount DPAK+ |
Datasheet | Datasheet |
EDA/CAD Models | TK40S06N1L,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 88.2W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK+ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥7.23300 | ¥72.33 |
100 | ¥4.80030 | ¥480.03 |
500 | ¥3.75614 | ¥1,878.07 |
1,000 | ¥3.41955 | ¥3,419.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.13607 | ¥6,272.14 |
4,000 | ¥2.89743 | ¥11,589.72 |
6,000 | ¥2.77578 | ¥16,654.68 |
10,000 | ¥2.70924 | ¥27,092.40 |