SQ2318AES-T1_GE3 | |
---|---|
DigiKey Part Number | SQ2318AES-T1_GE3TR-ND - Tape & Reel (TR) SQ2318AES-T1_GE3CT-ND - Cut Tape (CT) SQ2318AES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2318AES-T1_GE3 |
Description | MOSFET N-CH 40V 8A SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 40 V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SQ2318AES-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 7.9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 555 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥4.43300 | ¥44.33 |
100 | ¥2.87670 | ¥287.67 |
500 | ¥2.20400 | ¥1,102.00 |
1,000 | ¥1.98702 | ¥1,987.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71081 | ¥5,132.43 |
6,000 | ¥1.57156 | ¥9,429.36 |
9,000 | ¥1.50053 | ¥13,504.77 |
15,000 | ¥1.42069 | ¥21,310.35 |
21,000 | ¥1.37337 | ¥28,840.77 |
30,000 | ¥1.34128 | ¥40,238.40 |