SP1305-02HTG | |
---|---|
DigiKey Part Number | SP1305-02HTGTR-ND - Tape & Reel (TR) SP1305-02HTGCT-ND - Cut Tape (CT) SP1305-02HTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1305-02HTG |
Description | TVS DIODE 5VWM 13.5VC SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP1305-02HTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.17310 | ¥217.31 |
500 | ¥1.69648 | ¥848.24 |
1,000 | ¥1.37892 | ¥1,378.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23270 | ¥3,698.10 |
6,000 | ¥1.17002 | ¥7,020.12 |
9,000 | ¥1.08644 | ¥9,777.96 |
30,000 | ¥1.06137 | ¥31,841.10 |
75,000 | ¥1.02794 | ¥77,095.50 |