RUM002N05T2L | |
---|---|
DigiKey Part Number | RUM002N05T2LTR-ND - Tape & Reel (TR) RUM002N05T2LCT-ND - Cut Tape (CT) RUM002N05T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RUM002N05T2L |
Description | MOSFET N-CH 50V 200MA VMT3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 200mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RUM002N05T2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 2.2Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | VMT3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.62600 | ¥16.26 |
100 | ¥0.81930 | ¥81.93 |
500 | ¥0.66860 | ¥334.30 |
1,000 | ¥0.49604 | ¥496.04 |
2,000 | ¥0.41731 | ¥834.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.39900 | ¥3,192.00 |
16,000 | ¥0.37970 | ¥6,075.20 |