Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,828 In Stock | 1 : ¥14.53000 Cut Tape (CT) 5,000 : ¥5.84949 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Ta) | 4.5V, 10V | 4.7mOhm @ 30A, 10V | 2.1V @ 1mA | 160 nC @ 10 V | +10V, -20V | 5640 pF @ 10 V | - | 960mW (Ta), 132W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
13,595 In Stock | 1 : ¥29.31000 Cut Tape (CT) 5,000 : ¥9.85177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 260A (Tc) | 4.5V, 10V | 1.29mOhm @ 50A, 10V | 2.5V @ 1mA | 91 nC @ 10 V | ±20V | 8100 pF @ 30 V | - | 960mW (Ta), 170W (Tc) | 175°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
15,721 In Stock | 1 : ¥33.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 4.5V, 10V | 2.4mOhm @ 165A, 10V | 2.5V @ 250µA | 140 nC @ 4.5 V | ±16V | 11210 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
784 In Stock | 1 : ¥63.79000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 140A (Tc) | 10V | 9mOhm @ 70A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±15V | 13500 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,306 In Stock | 1 : ¥17.57000 Cut Tape (CT) 2,000 : ¥5.16775 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Ta) | 6V, 10V | 11.2mOhm @ 30A, 10V | 3V @ 1mA | 156 nC @ 10 V | +10V, -20V | 7760 pF @ 10 V | - | 100W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
502 In Stock | 1 : ¥33.58000 Cut Tape (CT) 800 : ¥20.27340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 110A (Tc) | 6V, 10V | 8.4mOhm @ 20A, 10V | 3.5V @ 250µA | 88 nC @ 10 V | ±18V | 5810 pF @ 30 V | - | 125W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
5,424 In Stock | 1 : ¥48.44000 Cut Tape (CT) 2,000 : ¥23.57035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 425A (Tc) | 10V | 0.7mOhm @ 25A, 10V | 3.6V @ 1mA | 202 nC @ 10 V | +20V, -10V | 15719 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
2,752 In Stock | 1 : ¥29.47000 Cut Tape (CT) 800 : ¥17.77781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 83A (Tc) | 4.5V, 10V | 8.8mOhm @ 41.5A, 10V | 2.5V @ 1mA | 190 nC @ 10 V | ±20V | 10100 pF @ 10 V | - | 1.8W (Ta), 150W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
920 In Stock | 1 : ¥34.40000 Cut Tape (CT) 800 : ¥20.77614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 6V, 10V | 1.65mOhm @ 100A, 10V | 3.8V @ 267µA | 255 nC @ 10 V | ±20V | 12000 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,946 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥5.30682 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 103A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.5V @ 250µA | 62 nC @ 10 V | ±20V | 5326 pF @ 30 V | - | 178W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-DFN (4.9x5.75) | 8-PowerTDFN | ||
750 In Stock | 1 : ¥15.52000 Cut Tape (CT) 800 : ¥8.68783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 7.5mOhm @ 20A, 10V | 4V @ 250µA | 186 nC @ 10 V | ±20V | 15870 pF @ 30 V | - | 294W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
9,520 In Stock | 1 : ¥15.84000 Cut Tape (CT) 3,000 : ¥4.56996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 72A (Tc) | 4.5V, 10V | 8.6mOhm @ 20A, 10V | 2.5V @ 250µA | 210 nC @ 10 V | ±20V | 12930 pF @ 25 V | - | 142W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PPAK (5.1x5.71) | 8-PowerTDFN | ||
739 In Stock | 1 : ¥25.67000 Cut Tape (CT) 800 : ¥15.52386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 200A (Tc) | 4.5V, 10V | 4.5mOhm @ 50A, 10V | 2.5V @ 250µA | 386 nC @ 10 V | ±20V | 11988 pF @ 30 V | - | 350W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |