DMP2018LFK-7

DigiKey Part Number
DMP2018LFK-7DITR-ND - Tape & Reel (TR)
DMP2018LFK-7DICT-ND - Cut Tape (CT)
DMP2018LFK-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2018LFK-7
Description
MOSFET P-CH 20V 9.2A 6UDFN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 9.2A (Ta) 1W (Ta) Surface Mount U-DFN2523-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
16mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
113 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
4748 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2523-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.07000¥30.70
100¥2.13620¥213.62
500¥1.66758¥833.79
1,000¥1.35544¥1,355.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21166¥3,634.98
6,000¥1.15004¥6,900.24
9,000¥1.06789¥9,611.01
30,000¥1.04778¥31,433.40
Manufacturers Standard Package