DN2535N5-G

DigiKey Part Number
DN2535N5-G-ND
Manufacturer
Manufacturer Product Number
DN2535N5-G
Description
MOSFET N-CH 350V 500MA TO220-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 350 V 500mA (Tj) 15W (Tc) Through Hole TO-220-3
EDA/CAD Models
DN2535N5-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
350 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
25Ohm @ 120mA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
Depletion Mode
Power Dissipation (Max)
15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.87000¥13.87
25¥11.49360¥287.34
100¥10.50850¥1,050.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.