DMN601TK-7

DigiKey Part Number
DMN601TKDITR-ND - Tape & Reel (TR)
DMN601TKDICT-ND - Cut Tape (CT)
DMN601TKDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN601TK-7
Description
MOSFET N-CH 60V 300MA SOT-523
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 150mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-523
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.28200¥22.82
100¥1.36860¥136.86
500¥1.26726¥633.63
1,000¥0.86170¥861.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.79326¥2,379.78
6,000¥0.76031¥4,561.86
9,000¥0.68428¥6,158.52
30,000¥0.67414¥20,224.20
75,000¥0.64652¥48,489.00
Manufacturers Standard Package