Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,482 In Stock | 1 : ¥12.23000 Cut Tape (CT) 5,000 : ¥4.83335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 7V, 10V | 1.55mOhm @ 50A, 10V | 3V @ 50µA | 55 nC @ 10 V | ±20V | 3470 pF @ 25 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
31,666 In Stock | 1 : ¥12.56000 Cut Tape (CT) 5,000 : ¥4.94868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tj) | - | 3.2mOhm @ 60A, 10V | 2.2V @ 44µA | 51.5 nC @ 10 V | ±16V | 3823 pF @ 30 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
7,032 In Stock | 1 : ¥17.57000 Cut Tape (CT) 5,000 : ¥7.62223 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 90A (Tc) | 6V, 10V | 6.2mOhm @ 45A, 10V | 3.8V @ 59µA | 36 nC @ 10 V | ±20V | 3275 pF @ 50 V | - | 115W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
17,971 In Stock | 1 : ¥21.51000 Cut Tape (CT) 5,000 : ¥9.33329 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4mOhm @ 50A, 10V | 3.8V @ 90µA | 78 nC @ 10 V | ±20V | 5200 pF @ 50 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
5,770 In Stock | 1 : ¥35.14000 Cut Tape (CT) 1,500 : ¥18.17290 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 22A (Ta), 135A (Tc) | 4.5V, 10V | 3.2mOhm @ 20A, 10V | 2V @ 190µA | 64 nC @ 10 V | ±20V | 3844 pF @ 40 V | - | 3.8W (Ta), 140W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
46,582 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥3.52692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 2.56mOhm @ 50A, 10V | 2V @ 24µA | 34 nC @ 10 V | ±16V | 2019 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
9,910 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥3.52692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 7V, 10V | 2.86mOhm @ 50A, 10V | 3V @ 24µA | 29 nC @ 10 V | ±20V | 1781 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
9,634 In Stock | 1 : ¥10.84000 Cut Tape (CT) 5,000 : ¥4.27607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 40A (Tj) | - | 5mOhm @ 20A, 10V | 3.4V @ 29µA | 30.5 nC @ 10 V | ±20V | 2200 pF @ 30 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TSDSON-8-33 | 8-PowerTDFN | |||
6,885 In Stock | 1 : ¥13.05000 Cut Tape (CT) 5,000 : ¥5.15240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 70A (Tc) | 6V, 10V | 7.4mOhm @ 35A, 10V | 3.8V @ 36µA | 30 nC @ 10 V | ±20V | 2080 pF @ 40 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-33 | 8-PowerTDFN | |||
6,060 In Stock | 1 : ¥16.01000 Cut Tape (CT) 5,000 : ¥4.33858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 6V, 10V | 10mOhm @ 20A, 10V | 3.8V @ 27µA | 24.2 nC @ 10 V | ±20V | 1591 pF @ 40 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8 | 8-PowerTDFN | |||
3,964 In Stock | 1 : ¥20.36000 Cut Tape (CT) 5,000 : ¥8.82598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 3.1mOhm @ 50A, 10V | 3.8V @ 95µA | 76 nC @ 10 V | ±20V | 5525 pF @ 40 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
2,500 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.47200 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 4mOhm @ 20A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 4209 pF @ 40 V | - | 1.6W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 5,000 : ¥7.94475 Tape & Reel (TR) | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 132A (Tj) | 6V, 10V | 3.4mOhm @ 50A, 10V | 3.8V @ 78µA | 66 nC @ 10 V | ±20V | 4559 pF @ 40 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN |