FDC6333C | |
---|---|
DigiKey Part Number | FDC6333CTR-ND - Tape & Reel (TR) FDC6333CCT-ND - Cut Tape (CT) FDC6333CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6333C |
Description | MOSFET N/P-CH 30V 2.5A/2A SSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A, 2A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6333C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 2.5A, 2A | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 282pF @ 15V | |
Power - Max | 700mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SuperSOT™-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22000 | ¥42.20 |
100 | ¥2.93650 | ¥293.65 |
500 | ¥2.29258 | ¥1,146.29 |
1,000 | ¥1.86339 | ¥1,863.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66574 | ¥4,997.22 |
6,000 | ¥1.58104 | ¥9,486.24 |
9,000 | ¥1.46812 | ¥13,213.08 |
30,000 | ¥1.43423 | ¥43,026.90 |