IAUZ40N06S5L050ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUZ40N06S5L050ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ40N06S5L050ATMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IAUZ40N06S5L050ATMA1 |
Description | MOSFET_)40V 60V) PG-TSDSON-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tj) 71W (Tc) Surface Mount PG-TSDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ40N06S5L050ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 29µA | |
Gate Charge (Qg) (Max) @ Vgs | 36.7 nC @ 10 V | |
Vgs (Max) | ±16V | |
Input Capacitance (Ciss) (Max) @ Vds | 2500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-33 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.07200 | ¥90.72 |
100 | ¥7.05530 | ¥705.53 |
500 | ¥5.98030 | ¥2,990.15 |
1,000 | ¥4.87169 | ¥4,871.69 |
2,000 | ¥4.58608 | ¥9,172.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.36769 | ¥21,838.45 |
10,000 | ¥4.16610 | ¥41,661.00 |