ZXMN3A01E6TA

DigiKey Part Number
31-ZXMN3A01E6TATR-ND - Tape & Reel (TR)
31-ZXMN3A01E6TACT-ND - Cut Tape (CT)
31-ZXMN3A01E6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN3A01E6TA
Description
MOSFET N-CH 30V 2.4A SOT-23-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.4A (Ta) 1.1W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
190 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.98200¥39.82
100¥2.75690¥275.69
500¥2.30368¥1,151.84
1,000¥1.96058¥1,960.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.74612¥5,238.36
6,000¥1.65422¥9,925.32
9,000¥1.56295¥14,066.55
Manufacturers Standard Package