Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
375 In Stock | 1 : ¥25.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 6V, 10V | 1.3mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 14240 pF @ 25 V | - | 366W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
3,457 In Stock | 1 : ¥34.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 25mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
1,354 In Stock | 1 : ¥62.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 171A (Tc) | 10V | 5.9mOhm @ 103A, 10V | 5V @ 250µA | 227 nC @ 10 V | ±30V | 10470 pF @ 50 V | - | 517W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
175,416 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.71245 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Tj) | 4.5V, 10V | 280mOhm @ 2A, 10V | 2V @ 250µA | 4.8 nC @ 4.5 V | ±20V | 520 pF @ 15 V | - | 1.2W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
33,131 In Stock | 1 : ¥12.97000 Cut Tape (CT) 5,000 : ¥5.61262 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 2.43mOhm @ 50A, 10V | 3.5V @ 1mA | 87 nC @ 10 V | ±20V | 8300 pF @ 40 V | - | 3W (Ta), 210W (Tc) | 175°C | - | - | Surface Mount | 8-SOP Advance (5x5) | 8-PowerVDFN | |||
1,525 In Stock | 1 : ¥14.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 42A (Tc) | 10V | 36mOhm @ 22A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 160W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
4,928 In Stock | 1 : ¥23.07000 Cut Tape (CT) 3,000 : ¥10.41066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 120A (Tc) | 10V | 1.4mOhm @ 20A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 6600 pF @ 25 V | - | 4.8W (Ta), 187W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
995 In Stock | 1 : ¥35.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 2.5mOhm @ 170A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8970 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
358 In Stock | 1 : ¥64.69000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 10V | 1.85mOhm @ 195A, 10V | 4V @ 250µA | 570 nC @ 10 V | ±20V | 19230 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥128.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 520A (Tc) | 10V | 2.2mOhm @ 100A, 10V | 5V @ 8mA | 545 nC @ 10 V | ±20V | 41000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA |