Single FETs, MOSFETs

Results: 7
Manufacturer
Diodes IncorporatedInfineon TechnologiesMicrochip Technologyonsemi
Series
-OptiMOS™SIPMOS®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V200 V
Current - Continuous Drain (Id) @ 25°C
120mA (Ta)480mA (Tj)1.7A (Ta)1.9A (Ta)2.1A (Ta)2.8A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.6V, 5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
125mOhm @ 2.8A, 10V185mOhm @ 2.4A, 10V250mOhm @ 1A, 10V300mOhm @ 1.9A, 10V3.5Ohm @ 750mA, 10V30Ohm @ 100mA, 5V
Vgs(th) (Max) @ Id
2V @ 460µA2.4V @ 1mA3V @ 250µA4V @ 1mA4V @ 250µA4V @ 520µA-
Gate Charge (Qg) (Max) @ Vgs
9.7 nC @ 10 V14 nC @ 10 V14.3 nC @ 10 V20 nC @ 10 V20.2 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
125 pF @ 25 V410 pF @ 25 V460 pF @ 25 V492 pF @ 25 V551 pF @ 30 V790 pF @ 30 V
Power Dissipation (Max)
500mW (Ta)1W (Ta)1.6W (Ta)1.8W (Ta)1.8W (Ta), 14W (Tc)1.8W (Ta), 4.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
PG-SOT223-4SOT-223 (TO-261)SOT-223-3TO-243AA (SOT-89)TO-92
Package / Case
TO-226-3, TO-92-3 (TO-226AA)TO-243AATO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223 (TO-261)
NTF2955T1G
MOSFET P-CH 60V 1.7A SOT223
onsemi
17,516
In Stock
12,000
Factory
1 : ¥9.28000
Cut Tape (CT)
1,000 : ¥4.07707
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
10V
185mOhm @ 2.4A, 10V
4V @ 1mA
14.3 nC @ 10 V
±20V
492 pF @ 25 V
-
1W (Ta)
-55°C ~ 175°C (TJ)
Surface Mount
SOT-223 (TO-261)
TO-261-4, TO-261AA
C04-029 MB
TP2510N8-G
MOSFET P-CH 100V 480MA TO243AA
Microchip Technology
16,372
In Stock
1 : ¥12.64000
Cut Tape (CT)
2,000 : ¥9.44128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
480mA (Tj)
10V
3.5Ohm @ 750mA, 10V
2.4V @ 1mA
-
±20V
125 pF @ 25 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-243AA (SOT-89)
TO-243AA
TO-92
BS107P
MOSFET N-CH 200V 120MA TO92-3
Diodes Incorporated
4,972
In Stock
20,000
Factory
1 : ¥5.01000
Bulk
-
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
200 V
120mA (Ta)
2.6V, 5V
30Ohm @ 100mA, 5V
-
-
±20V
-
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Through Hole
TO-92
TO-226-3, TO-92-3 (TO-226AA)
SOT-223-3
DMP6250SE-13
MOSFET P-CH 60V 2.1A SOT223
Diodes Incorporated
5,787
In Stock
40,000
Factory
1 : ¥5.66000
Cut Tape (CT)
2,500 : ¥2.14854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.1A (Ta)
4.5V, 10V
250mOhm @ 1A, 10V
3V @ 250µA
9.7 nC @ 10 V
±20V
551 pF @ 30 V
-
1.8W (Ta), 14W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-223-3
TO-261-4, TO-261AA
SOT-223-4
BSP171PH6327XTSA1
MOSFET P-CH 60V 1.9A SOT223-4
Infineon Technologies
2,717
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,000 : ¥3.08196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
300mOhm @ 1.9A, 10V
2V @ 460µA
20 nC @ 10 V
±20V
460 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-4
BSP170PH6327XTSA1
MOSFET P-CH 60V 1.9A SOT223-4
Infineon Technologies
12,718
In Stock
1 : ¥7.47000
Cut Tape (CT)
1,000 : ¥3.17219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
10V
300mOhm @ 1.9A, 10V
4V @ 250µA
14 nC @ 10 V
±20V
410 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
SOT-223-4
ISP12DP06NMXTSA1
MOSFET P-CH 60V 2.8A SOT223-4
Infineon Technologies
1,446
In Stock
1 : ¥7.55000
Cut Tape (CT)
1,000 : ¥3.30157
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2.8A (Ta)
10V
125mOhm @ 2.8A, 10V
4V @ 520µA
20.2 nC @ 10 V
±20V
790 pF @ 30 V
-
1.8W (Ta), 4.2W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
Showing
of 7

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.