NVBG040N120SC1

DigiKey Part Number
5556-NVBG040N120SC1TR-ND - Tape & Reel (TR)
5556-NVBG040N120SC1CT-ND - Cut Tape (CT)
5556-NVBG040N120SC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVBG040N120SC1
Description
TRANS SJT N-CH 1200V 60A D2PAK-7
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 60A (Tc) 357W (Tc) Surface Mount D2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
NVBG040N120SC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
56mOhm @ 35A, 20V
Vgs(th) (Max) @ Id
4.3V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 20 V
Vgs (Max)
+25V, -15V
Input Capacitance (Ciss) (Max) @ Vds
1789 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
357W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK-7
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.07000¥216.07
10¥191.97100¥1,919.71
100¥167.90340¥16,790.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥143.27730¥114,621.84
Manufacturers Standard Package