Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,430 In Stock | 1 : ¥19.79000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 40A (Tc) | 10V | 60mOhm @ 24A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 2700 pF @ 25 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
7,705 In Stock | 1 : ¥35.14000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 85 V | 96A (Tc) | 10V | 13mOhm @ 48A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±15V | 13100 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
7,726 In Stock | 1 : ¥49.92000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 76A (Tc) | 10V | 25mOhm @ 38A, 10V | 4V @ 250µA | 197 nC @ 10 V | ±15V | 13700 pF @ 25 V | - | 298W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
33,398 In Stock | 1 : ¥11.33000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 55 V | 31A (Tc) | 10V | 60mOhm @ 16A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±20V | 1200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
305 In Stock | 1 : ¥30.29000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 4.5V, 10V | 3.4mOhm @ 100A, 10V | 2.2V @ 340µA | 234 nC @ 10 V | +5V, -16V | 15000 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
190 In Stock | 1 : ¥29.47000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 65 V | 28A (Tc) | 10V | 45mOhm @ 14A, 10V | 4.5V @ 250µA | 46 nC @ 10 V | ±15V | 2030 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
910 In Stock 1,500 Factory | 1 : ¥28.65000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | 10V | 120mOhm @ 9A, 10V | 4.5V @ 250µA | 39 nC @ 10 V | ±15V | 2100 pF @ 25 V | - | 83W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
12 In Stock | 1 : ¥93.59000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 44A (Tc) | 10V | 140mOhm @ 22A, 10V | 5V @ 4mA | 98 nC @ 10 V | ±30V | 5440 pF @ 25 V | - | 658W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
4 In Stock 1,250 Factory | 1 : ¥33.66000 Tube | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 48A (Tc) | 10V | 30mOhm @ 24A, 10V | 4.5V @ 250µA | 53 nC @ 10 V | ±15V | 3660 pF @ 25 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 |