SSM3K2615R,LF | |
---|---|
DigiKey Part Number | SSM3K2615RLFTR-ND - Tape & Reel (TR) SSM3K2615RLFCT-ND - Cut Tape (CT) SSM3K2615RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K2615R,LF |
Description | MOSFET N-CH 60V 2A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K2615R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 3.3V, 10V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥3.53800 | ¥35.38 |
100 | ¥2.27660 | ¥227.66 |
500 | ¥1.73162 | ¥865.81 |
1,000 | ¥1.55543 | ¥1,555.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33130 | ¥3,993.90 |
6,000 | ¥1.21824 | ¥7,309.44 |
9,000 | ¥1.16057 | ¥10,445.13 |
15,000 | ¥1.09573 | ¥16,435.95 |
21,000 | ¥1.05731 | ¥22,203.51 |
30,000 | ¥1.02623 | ¥30,786.90 |