Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.Panjit International Inc.Torex Semiconductor Ltd
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V
Current - Continuous Drain (Id) @ 25°C
320mA (Ta)4.4A (Ta)5A (Tj)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V4V, 10V10V
Rds On (Max) @ Id, Vgs
45mOhm @ 1.5A, 10V48mOhm @ 4.4A, 10V1.6Ohm @ 320mA, 10V
Vgs(th) (Max) @ Id
1.2V @ 250µA1.6V @ 250µA2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V10 nC @ 10 V11.3 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 10 V435 pF @ 10 V447 pF @ 15 V
Power Dissipation (Max)
260mW (Ta), 830mW (Tc)1W1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C
Supplier Device Package
SOT-23SOT-323
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138BKW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
252,097
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.35302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 320mA, 10V
1.6V @ 250µA
0.7 nC @ 4.5 V
±20V
56 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
100
In Stock
1 : ¥7.55000
Cut Tape (CT)
3,000 : ¥2.88309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
5A (Tj)
4V, 10V
45mOhm @ 1.5A, 10V
2.6V @ 1mA
10 nC @ 10 V
±20V
435 pF @ 10 V
-
1W
150°C
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
0
In Stock
Check Lead Time
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.94380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
4.4A (Ta)
1.8V, 10V
48mOhm @ 4.4A, 10V
1.2V @ 250µA
11.3 nC @ 10 V
±12V
447 pF @ 15 V
-
1.2W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.