SQ2318AES-T1_GE3

DigiKey Part Number
SQ2318AES-T1_GE3TR-ND - Tape & Reel (TR)
SQ2318AES-T1_GE3CT-ND - Cut Tape (CT)
SQ2318AES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2318AES-T1_GE3
Description
MOSFET N-CH 40V 8A SOT23-3
Customer Reference
Detailed Description
N-Channel 40 V 8A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SQ2318AES-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 7.9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
555 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥4.43300¥44.33
100¥2.87670¥287.67
500¥2.20400¥1,102.00
1,000¥1.98702¥1,987.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.71081¥5,132.43
6,000¥1.57156¥9,429.36
9,000¥1.50053¥13,504.77
15,000¥1.42069¥21,310.35
21,000¥1.37337¥28,840.77
30,000¥1.34128¥40,238.40
Manufacturers Standard Package