DMN3061SWQ-13

DigiKey Part Number
31-DMN3061SWQ-13TR-ND - Tape & Reel (TR)
31-DMN3061SWQ-13CT-ND - Cut Tape (CT)
31-DMN3061SWQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3061SWQ-13
Description
MOSFET BVDSS: 25V~30V SOT323 T&R
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 2.7A (Ta) 490mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.1A, 10V
Vgs(th) (Max) @ Id
1.8V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
278 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
490mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.49600¥24.96
100¥1.25940¥125.94
500¥1.02754¥513.77
1,000¥0.76236¥762.36
2,000¥0.64143¥1,282.86
5,000¥0.61324¥3,066.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.53037¥5,303.70
30,000¥0.52042¥15,612.60
50,000¥0.43092¥21,546.00
Manufacturers Standard Package