BUK9K35-60E,115 | |
---|---|
DigiKey Part Number | 1727-BUK9K35-60E,115TR-ND - Tape & Reel (TR) 1727-BUK9K35-60E,115CT-ND - Cut Tape (CT) 1727-BUK9K35-60E,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9K35-60E,115 |
Description | MOSFET 2N-CH 60V 22A LFPAK56D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 22A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
EDA/CAD Models | BUK9K35-60E,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 22A | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 14.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1081pF @ 25V | |
Power - Max | 38W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.24900 | ¥72.49 |
100 | ¥5.63770 | ¥563.77 |
500 | ¥4.77844 | ¥2,389.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.89254 | ¥5,838.81 |
3,000 | ¥3.66434 | ¥10,993.02 |
7,500 | ¥3.48985 | ¥26,173.88 |
10,500 | ¥3.42411 | ¥35,953.15 |