DMT35M4LFDF-7

DigiKey Part Number
31-DMT35M4LFDF-7TR-ND - Tape & Reel (TR)
31-DMT35M4LFDF-7CT-ND - Cut Tape (CT)
31-DMT35M4LFDF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMT35M4LFDF-7
Description
MOSFET BVDSS: 25V~30V U-DFN2020-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 13A (Tc) 860mW (Ta) Surface Mount U-DFN2020-6 (Type F)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1009 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
860mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6 (Type F)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.32500¥33.25
100¥2.31340¥231.34
500¥1.80626¥903.13
1,000¥1.46819¥1,468.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.31248¥3,937.44
6,000¥1.24574¥7,474.44
9,000¥1.15676¥10,410.84
30,000¥1.13496¥34,048.80
Manufacturers Standard Package