Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,433 In Stock | 1 : ¥112.88000 Cut Tape (CT) 2,000 : ¥66.51140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 75A (Tc) | 10V | 28mOhm @ 28.8A, 10V | 4V @ 1.44mA | 123 nC @ 10 V | ±20V | 4820 pF @ 400 V | - | 391W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
6,000 In Stock | 1 : ¥60.34000 Cut Tape (CT) 2,000 : ¥25.96258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 38A (Ta) | 10V | 65mOhm @ 19A, 10V | 4V @ 1.69mA | 62 nC @ 10 V | ±30V | 3650 pF @ 300 V | - | 270W (Tc) | 150°C | Surface Mount | TOLL | 8-PowerSFN | |||
728 In Stock | 1 : ¥62.88000 Cut Tape (CT) 1,800 : ¥34.58060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 59mOhm @ 23.75A, 10V | 4.75V @ 250µA | 72.5 nC @ 10 V | ±25V | 3400 pF @ 100 V | - | 150W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TOLL (HV) | 8-PowerSFN |