RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥71.67000 Cut Tape (CT) 3,000 : ¥39.12809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 500MHz | 15dB | 7.5 V | 5A | - | 200 mA | 8W | 25 V | 8-PowerVDFN | PowerFLAT™ (5x5) | ||
0 In Stock 250 Factory Check Lead Time | 10 : ¥1,746.51600 Tray | - | Tray | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | 225MHz | 17dB | 50 V | 16A | - | 100 mA | 200W | 125 V | 375-04 | 375-04, Style 2 |