MRF176GU | |
---|---|
DigiKey Part Number | 1465-1170-ND |
Manufacturer | |
Manufacturer Product Number | MRF176GU |
Description | RF MOSFET 50V 375-04 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 225MHz 17dB 200W 375-04, Style 2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Source | |
Frequency | 225MHz | |
Gain | 17dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 16A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 200W | |
Voltage - Rated | 125 V | |
Package / Case | 375-04 | |
Supplier Device Package | 375-04, Style 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,746.51600 | ¥17,465.16 |