Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,868 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
68,905 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.20100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 2.6A (Ta) | 1.8V, 4.5V | 40mOhm @ 2.6A, 4.5V | 1.5V @ 250µA | 17 nC @ 4.5 V | ±8V | 1138 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
5,240 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.14870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 32mOhm @ 4.5A, 4.5V | 950mV @ 250µA | 22.1 nC @ 4.5 V | ±8V | 1820 pF @ 10 V | - | 490mW (Ta), 4.15W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
11,389 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.51342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.5A (Ta) | 1.8V, 4.5V | 48mOhm @ 4.5A, 4.5V | 1.3V @ 250µA | 10 nC @ 4.5 V | ±12V | 980 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
13,943 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.48827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 4.1A (Ta) | 1.8V, 4.5V | 56mOhm @ 4.1A, 4.5V | 1.2V @ 250µA | 4.6 nC @ 4.5 V | ±12V | 350 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | ||
23,980 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥0.67113 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.3A (Ta) | 1.8V, 4.5V | 52mOhm @ 4.3A, 4.5V | 1V @ 250µA | 24 nC @ 10 V | ±8V | 907 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 |