SIL2324A-TP | |
---|---|
DigiKey Part Number | 353-SIL2324A-TPTR-ND - Tape & Reel (TR) 353-SIL2324A-TPCT-ND - Cut Tape (CT) 353-SIL2324A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIL2324A-TP |
Description | MOSFET 2N-CH 100V 2A SOT23-6L |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 2A 1.5W Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 2A | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 520pF @ 15V | |
Power - Max | 1.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6L | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.50500 | ¥35.05 |
100 | ¥2.43580 | ¥243.58 |
500 | ¥1.90198 | ¥950.99 |
1,000 | ¥1.54593 | ¥1,545.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38202 | ¥4,146.06 |
6,000 | ¥1.31173 | ¥7,870.38 |
9,000 | ¥1.21804 | ¥10,962.36 |
30,000 | ¥1.18993 | ¥35,697.90 |