ABM3B-25.000MHZ-20-R30-B4-T | |
---|---|
DigiKey Part Number | 535-ABM3B-25.000MHZ-20-R30-B4-TTR-ND - Tape & Reel (TR) 535-ABM3B-25.000MHZ-20-R30-B4-TCT-ND - Cut Tape (CT) 535-ABM3B-25.000MHZ-20-R30-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-25.000MHZ-20-R30-B4-T |
Description | CRYSTAL 25.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-25.000MHZ-20-R30-B4-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.09800 | ¥50.98 |
50 | ¥4.59400 | ¥229.70 |
100 | ¥4.39290 | ¥439.29 |
500 | ¥3.96290 | ¥1,981.45 |