BAT54C_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAT54C_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54C_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54C_R1_00001 |
Description | SOT-23, SKY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.73900 | ¥7.39 |
100 | ¥0.45400 | ¥45.40 |
500 | ¥0.32854 | ¥164.27 |
1,000 | ¥0.28783 | ¥287.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23583 | ¥707.49 |
6,000 | ¥0.20948 | ¥1,256.88 |
9,000 | ¥0.19602 | ¥1,764.18 |
15,000 | ¥0.18087 | ¥2,713.05 |
21,000 | ¥0.17188 | ¥3,609.48 |
30,000 | ¥0.16313 | ¥4,893.90 |
75,000 | ¥0.14389 | ¥10,791.75 |
150,000 | ¥0.13199 | ¥19,798.50 |
300,000 | ¥0.12196 | ¥36,588.00 |