Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
458,643 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.47814 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 360mA (Ta) | 10V | 1.6Ohm @ 350mA, 10V | 1.6V @ 250µA | 0.7 nC @ 4.5 V | ±20V | 56 pF @ 10 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
153,679 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 2.5V, 4.5V | 57mOhm @ 3.6A, 4.5V | 850mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | - | - | 710mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
113,205 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 31.8mOhm @ 5A, 4.5V | 1V @ 250µA | 18 nC @ 5 V | ±8V | 865 pF @ 10 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
172,411 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥0.86085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 5A (Ta) | 1.5V, 4.5V | 45mOhm @ 4A, 4.5V | 900mV @ 250µA | 11 nC @ 4.5 V | ±8V | 940 pF @ 10 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | ||
53,899 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.77239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 18A (Tc) | 4.5V, 10V | 9.4mOhm @ 15A, 10V | 2.5V @ 250µA | 110 nC @ 10 V | ±20V | 4280 pF @ 15 V | - | 3.7W (Ta), 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
172,082 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.79019 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 12A (Tc) | 4.5V, 10V | 26.5mOhm @ 5A, 10V | 3V @ 250µA | 15 nC @ 4.5 V | ±20V | 1020 pF @ 15 V | - | 15.6W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SC-70-6 Single | PowerPAK® SC-70-6 | |||
8,947 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.11081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta), 16A (Tc) | 4.5V, 10V | 19mOhm @ 9A, 10V | 2.2V @ 250µA | 42 nC @ 10 V | ±20V | 1500 pF @ 15 V | - | 3.2W (Ta), 24W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 |